+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RBT05W24S12

Converter: DC/DC; Uin: 15÷36VDC; Uout: 12VDC; Iout: 500mA; SIP3


Manufacturer: XP POWER

Manufacturer part number:
RBT05W24S12
TME Symbol:
RBT05W24S12

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Input voltage
15...36V DC
Output voltage
12V DC
Output current
0.5A
Case
SIP3
Mounting
PCB, THT
Manufacturer series
RBT05W
Body dimensions
11.6x7.6x10.2mm
Efficiency
91%
Operating temperature
-40...85°C
Switching frequency
410kHz
Protection
short circuit protection SCP
Number of outputs
1
Dimensions
Gross weight1.8 g
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
RBT05W24S12
0 in TME stock
Net price for quantities from 1 pcs - 2.02 USDGross price for quantities from 1 pcs - 2.02 USD
Net price for quantities from 42 pcs - 1.86 USDGross price for quantities from 42 pcs - 1.86 USD
Net price for quantities from 84 pcs - 1.83 USDGross price for quantities from 84 pcs - 1.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 42 pcs