+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RBT05W24S3V3

Converter: DC/DC; Uin: 4.75÷36VDC; Uout: 3.3VDC; Iout: 500mA; SIP3


Manufacturer: XP POWER

Manufacturer part number:
RBT05W24S3V3
TME Symbol:
RBT05W24S3V3

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Input voltage
4.75...36V DC
Output voltage
3.3V DC
Output current
0.5A
Case
SIP3
Mounting
PCB, THT
Manufacturer series
RBT05W
Body dimensions
11.6x7.6x10.2mm
Efficiency
82.5%
Operating temperature
-40...85°C
Switching frequency
410kHz
Protection
short circuit protection SCP
Number of outputs
1
Dimensions
Gross weight1.76 g
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
RBT05W24S3V3
0 in TME stock
Net price for quantities from 1 pcs - 2.26 USDGross price for quantities from 1 pcs - 2.26 USD
Net price for quantities from 42 pcs - 2.08 USDGross price for quantities from 42 pcs - 2.08 USD
Net price for quantities from 84 pcs - 2.07 USDGross price for quantities from 84 pcs - 2.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 42 pcs