+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RBT10W24S05

Converter: DC/DC; Uin: 6.5÷36VDC; Uout: 5VDC; Iout: 1A; SIP3; PCB,THT


Manufacturer: XP POWER

Manufacturer part number:
RBT10W24S05
TME Symbol:
RBT10W24S05

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Input voltage
6.5...36V DC
Output voltage
5V DC
Output current
1A
Case
SIP3
Mounting
PCB, THT
Manufacturer series
RBT10W
Body dimensions
11.6x7.6x10.2mm
Efficiency
84%
Operating temperature
-40...90°C
Switching frequency
500kHz
Protection
short circuit protection SCP
Number of outputs
1
Dimensions
Gross weight1.91 g
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
RBT10W24S05
0 in TME stock
Net price for quantities from 1 pcs - 3.24 USDGross price for quantities from 1 pcs - 3.24 USD
Net price for quantities from 42 pcs - 2.94 USDGross price for quantities from 42 pcs - 2.94 USD
Net price for quantities from 84 pcs - 2.91 USDGross price for quantities from 84 pcs - 2.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 42 pcs