+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RBT20W24S3V3

Converter: DC/DC; Uin: 4.75÷36VDC; Uout: 3.3VDC; Iout: 2A; SIP3


Manufacturer: XP POWER

Manufacturer part number:
RBT20W24S3V3
TME Symbol:
RBT20W24S3V3

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Input voltage
4.75...36V DC
Output voltage
3.3V DC
Output current
2A
Case
SIP3
Mounting
PCB, THT
Manufacturer series
RBT20W
Body dimensions
17.5x8.5x11.5mm
Efficiency
86%
Operating temperature
-40...85°C
Switching frequency
460kHz
Protection
short circuit protection SCP
Number of outputs
1
Dimensions
Gross weight4.19 g
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
RBT20W24S3V3
28 in TME stock
Net price for quantities from 1 pcs - 4.49 USDGross price for quantities from 1 pcs - 4.49 USD
Net price for quantities from 42 pcs - 4.09 USDGross price for quantities from 42 pcs - 4.09 USD
Net price for quantities from 84 pcs - 4.07 USDGross price for quantities from 84 pcs - 4.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 42 pcs