+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | E-SWITCH | |
Type of switch | ROCKER | |
Contacts configuration | DPST | |
Switching method | OFF-ON | |
AC contacts rating @R | 16A / 125V AC | |
Key button colour | black | |
IP rating | IP66 | |
Illumination | none | |
Manufacturer series | RBW2 | |
Body colour | black | |
Leads | connectors | |
Mounting hole dimensions | 30x22.3mm | |
Button marking | ON-OFF | |
Mounting | on panel, SNAP-IN | |
Operating temperature | -20...85°C |