+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RC-1A-DC-1-RL

ROCKER; SPST; Pos: 2; ON-OFF; 25A/12VDC; black; RC; Rcont max: 50mΩ


Manufacturer: SWITCH COMPONENTS

Manufacturer part number:
RC-1A-DC-1-RL
TME Symbol:
RC-1A-DC-1-RL

Specification

Manufacturer
SWITCH COMPONENTS
Type of switch
ROCKER
Contacts configuration
SPST
Number of positions
2
Stable positions number
2
Switching method
ON-OFF
DC contacts rating @R
25A / 12V DC
Key button colour
black
Illumination
LED
Manufacturer series
RC
Backlight colour
red
Max. contact resistance:
50mΩ
Body colour
black
Flammability rating
UL94V-2
Leads
connectors
Leads dimensions
6.3x0.8mm
Shape
square
Button shape
round
Min. insulation resistance
0.1GΩ
Mounting
on panel
Operating temperature
-20...85°C
Gross weight7.096 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rocker Switches SWITCH COMPONENTS,
See other products from this series.:
*
RC-1A-DC-1-RL
18 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.21 USDGross price for quantities from 1 pcs - 5.21 USD
Net price for quantities from 25 pcs - 4.62 USDGross price for quantities from 25 pcs - 4.62 USD
Net price for quantities from 50 pcs - 4.34 USDGross price for quantities from 50 pcs - 4.34 USD
Net price for quantities from 100 pcs - 4.04 USDGross price for quantities from 100 pcs - 4.04 USD