+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RC-CC1101-SPI-434

Module: RF; 434MHz; SPI; -110dBm; 1.8÷3.6VDC; 10dBm; THT; 29/15mA


Manufacturer: RADIOCONTROLLI

Manufacturer part number:
RC-CC1101-SPI-434
TME Symbol:
RC-CC1101-SPI-434

Specification

Manufacturer
RADIOCONTROLLI
Type of communications module
RF
Frequency
434MHz
Interface
SPI
Receiver sensitivity
-110dBm
Transmitter output power
10dBm
Mounting
THT
Dimensions
21.5x15.6mm
TX/RX supply current
29/15mA
Transfer rate
500kbps
Components
CC1101
Supply voltage
  • 1.8...3.6V DC
Gross weight1.264 g
Certificates

WATCH VIDEO

See other products in this category: RF modules RADIOCONTROLLI,
*
RC-CC1101-SPI-434
145 in TME stock
Net price for quantities from 1 pcs - 10.46 USDGross price for quantities from 1 pcs - 10.46 USD
Net price for quantities from 5 pcs - 10.12 USDGross price for quantities from 5 pcs - 10.12 USD
Net price for quantities from 10 pcs - 9.42 USDGross price for quantities from 10 pcs - 9.42 USD
Net price for quantities from 25 pcs - 8.45 USDGross price for quantities from 25 pcs - 8.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 50 pcsCardboard = 100 pcs