+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RC-CC1310-USB-868

Module: RF; RF transceiver; 868MHz; -124dBm; 1.8÷3.8VDC; 66.8x16mm


Manufacturer: RADIOCONTROLLI

Manufacturer part number:
RC-CC1310-USB-868
TME Symbol:
RC-CC1310-USB-868

Specification

Manufacturer
RADIOCONTROLLI
Type of communications module
RF
Kind of module
RF transceiver
Frequency
868MHz
Receiver sensitivity
-124dBm
Dimensions
66.8x16mm
Current consumption
23.5mA
Transfer rate
50kbps
Supply voltage
  • 1.8...3.8V DC
Communications modules features
  • antenna connector
  • USB Dongle
Gross weight5 g
Certificates
See other products in this category: RF modules RADIOCONTROLLI,
*
RC-CC1310-USB-868
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 37.04 USDGross price for quantities from 1 pcs - 37.04 USD
Net price for quantities from 5 pcs - 35.88 USDGross price for quantities from 5 pcs - 35.88 USD
Net price for quantities from 10 pcs - 31.26 USDGross price for quantities from 10 pcs - 31.26 USD