+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: RADIOCONTROLLI
Manufacturer | RADIOCONTROLLI | |
Type of communications module | Bluetooth Low Energy | |
Bluetooth version | 5.3, BLE | |
Transmitter output power | 8dBm | |
Communictions protocol | IEEE 802.15.4, ZigBee | |
Receiver sensitivity | -102dBm | |
Mounting | SMD | |
Dimensions | 22.13x12x3.2mm | |
Memory | 512kB FLASH | |
Kind of architecture | Cortex M0+ | |
Operating temperature | -20...70°C |