+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RC-SM1276-868

Module: transceiver; GPIO,SPI; -139dBm; 1.8÷3.7VDC; 868MHz; 19dBm


Manufacturer: RADIOCONTROLLI

Manufacturer part number:
RC-SM1276-868
TME Symbol:
RC-SM1276-868

Specification

Manufacturer
RADIOCONTROLLI
Type of communications module
transceiver
Receiver sensitivity
-139dBm
Band
868MHz
Transmitter output power
19dBm
Mounting
SMD
Dimensions
15x22x3.2mm
Communications modules features
shielded
Transfer rate
300kbps
Components
SX1276
Interface
  • GPIO
  • SPI
Supply voltage
  • 1.8...3.7V DC
Gross weight1.92 g
Certificates
See other products in this category: RF modules RADIOCONTROLLI,
*
RC-SM1276-868
62 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 9.18 USDGross price for quantities from 1 pcs - 9.18 USD
Net price for quantities from 3 pcs - 8.85 USDGross price for quantities from 3 pcs - 8.85 USD
Net price for quantities from 10 pcs - 7.68 USDGross price for quantities from 10 pcs - 7.68 USD