+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RC-SPIRIT2-433

Module: RF; RF transceiver; ASK,FSK,GFSK; 433.92MHz; GPIO,SPI

Manufacturer: RADIOCONTROLLI

Manufacturer part number:
RC-SPIRIT2-433
TME Symbol:
RC-SPIRIT2-433

Specification

Manufacturer
RADIOCONTROLLI
Type of communications module
RF
Kind of module
RF transceiver
Kind of modulation
ASK, FSK, GFSK
Frequency
433.92MHz
Receiver sensitivity
-109dBm
Mounting
SMD
Dimensions
13.5x11.5mm
Current consumption
20mA
Transfer rate
38.4kbps
Interface
  • GPIO
  • SPI
Supply voltage
  • 1.8...3.6V DC
Gross weight0.65 g
Certificates
See other products in this category: RF modules RADIOCONTROLLI,
*
RC-SPIRIT2-433
5 in TME stock
Net price for quantities from 1 pcs - 12.14 USDGross price for quantities from 1 pcs - 12.14 USD
Net price for quantities from 3 pcs - 10.74 USDGross price for quantities from 3 pcs - 10.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts