+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

RC-TFSK4-433N

Module: RF; FM transmitter; FSK; 433.92MHz; 2.2÷3.6VDC; 10dBm; THT


Manufacturer: RADIOCONTROLLI

Manufacturer part number:
RC-TFSK4-433N
TME Symbol:
RC-TFSK4-433N

Specification

Manufacturer
RADIOCONTROLLI
Type of communications module
RF
Kind of module
FM transmitter
Kind of modulation
FSK
Frequency
433.92MHz
Transmitter output power
10dBm
Mounting
THT
Dimensions
30x10.3mm
Communications modules features
crystal oscillator
Current consumption
21mA
Transfer rate
50kbps
Supply voltage
  • 2.2...3.6V DC
Gross weight0.96 g
Certificates
See other products in this category: RF modules RADIOCONTROLLI,
*
RC-TFSK4-433N
56 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 6.93 USDGross price for quantities from 1 pcs - 6.93 USD
Net price for quantities from 3 pcs - 6.50 USDGross price for quantities from 3 pcs - 6.50 USD
Net price for quantities from 10 pcs - 5.95 USDGross price for quantities from 10 pcs - 5.95 USD
Net price for quantities from 20 pcs - 5.39 USDGross price for quantities from 20 pcs - 5.39 USD
Packaging method by the manufacturer:
Cardboard = 20 pcs