+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

RC1181-TM

Module: RF; GFSK; UART; -110dBm; 2÷3.6VDC; 10dBm; SMD; 100kbps; Ch: 18


Manufacturer: RADIOCRAFTS

Manufacturer part number:
RC1181-TM
TME Symbol:
RC1181-TM

Specification

Manufacturer
RADIOCRAFTS
Type of communications module
RF
Kind of modulation
GFSK
Interface
UART
Receiver sensitivity
-110dBm
Transmitter output power
10dBm
Mounting
SMD
Dimensions
12.7x25.4x3.7mm
Data transfer rate
100kbps
TX/RX supply current
37/24mA
Number of channels
18
Range
0.8km
Manufacturer series
Tinymesh
Bandwidth
868...870MHz
Operating temperature
-40...85°C
Supply voltage
  • 2...3.6V DC
Gross weight1.811 g
Certificates
See other products in this category: RF modules RADIOCRAFTS,
See other products from this series.:
*
RC1181-TM
8 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 18.80 USDGross price for quantities from 1 pcs - 18.80 USD
Net price for quantities from 10 pcs - 15.00 USDGross price for quantities from 10 pcs - 15.00 USD
Net price for quantities from 100 pcs - 14.40 USDGross price for quantities from 100 pcs - 14.40 USD