+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RC1601A-LLY-JWVE

Display: LCD; alphanumeric; VA Negative; 16x1; 80x36x13.5mm; LED

Manufacturer: RAYSTAR OPTRONICS

Manufacturer part number:
RC1601A-LLY-JWVE
TME Symbol:
RC1601A-LLY-JWVE

Specification

Manufacturer
RAYSTAR OPTRONICS
Type of display
LCD
Kind of display
alphanumeric
Display technology
VA Negative
Number of characters (columns x lines)
16x1
Dimensions
80x36x13.5mm
Window dimensions (H x W)
66x16mm
Illumination
LED
Backlight colour
yellow-green
Kind of controller
RW1063
Character width
3.07mm
Digit height
6.56mm
Number of pins
16
Connector pinout layout
1x16
Contacts pitch
2.54mm
Supported character set
English, Europe, Japanese
Supply voltage
  • 4.5...5.5V DC
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: LCD alphanumeric displays RAYSTAR OPTRONICS,
*
RC1601A-LLY-JWVE
0 in TME stock
Net price for quantities from 1 pcs - 11.56 USDGross price for quantities from 1 pcs - 11.56 USD
Net price for quantities from 3 pcs - 9.87 USDGross price for quantities from 3 pcs - 9.87 USD
Net price for quantities from 10 pcs - 8.67 USDGross price for quantities from 10 pcs - 8.67 USD
Net price for quantities from 25 pcs - 8.14 USDGross price for quantities from 25 pcs - 8.14 USD
No. of pieces (Multiplicity: 1)