+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RC1602A-FHW-ESV

Display: LCD; alphanumeric; FSTN Positive; 16x2; grey; LED; PIN: 16

Manufacturer: RAYSTAR OPTRONICS

Manufacturer part number:
RC1602A-FHW-ESV
TME Symbol:
RC1602A-FHW-ESV

Specification

Manufacturer
RAYSTAR OPTRONICS
Type of display
LCD
Kind of display
alphanumeric
Display technology
FSTN Positive
Number of characters (columns x lines)
16x2
Backgr. colour
grey
Dimensions
84x44x13.5mm
Window dimensions (H x W)
66x16mm
Illumination
LED
Backlight colour
white
Kind of controller
ST7066U
Character width
2.95mm
Digit height
5.55mm
Number of pins
16
Connector pinout layout
1x16
Contacts pitch
2.54mm
Supported character set
English, Europe
Supply voltage
  • 3...3.6V DC
Gross weight37.85 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: LCD alphanumeric displays RAYSTAR OPTRONICS,
*
RC1602A-FHW-ESV
19 in TME stock
Net price for quantities from 1 pcs - 10.10 USDGross price for quantities from 1 pcs - 10.10 USD
Net price for quantities from 3 pcs - 8.06 USDGross price for quantities from 3 pcs - 8.06 USD
Net price for quantities from 10 pcs - 7.32 USDGross price for quantities from 10 pcs - 7.32 USD
Net price for quantities from 24 pcs - 6.81 USDGross price for quantities from 24 pcs - 6.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 12 pcsCardboard = 36 pcs