+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

RC1602B4-LLH-JWV

Display: LCD; alphanumeric; VA Negative; 16x2; 80x36x13.2mm; LED


Manufacturer: RAYSTAR OPTRONICS

Manufacturer part number:
RC1602B4-LLH-JWV
TME Symbol:
RC1602B4-LLH-JWV

Specification

Manufacturer
RAYSTAR OPTRONICS
Type of display
LCD
Kind of display
alphanumeric
Display technology
VA Negative
Number of characters (columns x lines)
16x2
Dimensions
80x36x13.2mm
Window dimensions (H x W)
66x16mm
Illumination
LED
Backlight colour
white
Character width
2.95mm
Digit height
5.55mm
Number of pins
16
Connector pinout layout
1x16
Interface
SPI
Contacts pitch
2.54mm
Supported character set
English, Europe, Japanese
Supply voltage
  • 4.5...5.5V DC
Gross weight33.47 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: LCD alphanumeric displays RAYSTAR OPTRONICS,
*
RC1602B4-LLH-JWV
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 12.50 USDGross price for quantities from 1 pcs - 12.50 USD
Net price for quantities from 3 pcs - 10.70 USDGross price for quantities from 3 pcs - 10.70 USD
Net price for quantities from 10 pcs - 9.41 USDGross price for quantities from 10 pcs - 9.41 USD
Net price for quantities from 25 pcs - 8.53 USDGross price for quantities from 25 pcs - 8.53 USD