+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RC1602Y-LLY-JWVE

Display: LCD; alphanumeric; VA Negative; 16x2; 122x44x13.6mm; LED


Manufacturer: RAYSTAR OPTRONICS

Manufacturer part number:
RC1602Y-LLY-JWVE
TME Symbol:
RC1602Y-LLY-JWVE

Specification

Manufacturer
RAYSTAR OPTRONICS
Type of display
LCD
Kind of display
alphanumeric
Display technology
VA Negative
Number of characters (columns x lines)
16x2
Dimensions
122x44x13.6mm
Window dimensions (H x W)
99x24mm
Illumination
LED
Backlight colour
yellow-green
Kind of controller
RW1063
Character width
4.8mm
Digit height
9.22mm
Number of pins
16
Connector pinout layout
1x16
Contacts pitch
2.54mm
Supported character set
English, Europe, Japanese
Supply voltage
  • 4.5...5.5V DC
Gross weight70.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: LCD alphanumeric displays RAYSTAR OPTRONICS,
*
RC1602Y-LLY-JWVE
2 in TME stock
Net price for quantities from 1 pcs - 21.61 USDGross price for quantities from 1 pcs - 21.61 USD
Net price for quantities from 3 pcs - 18.41 USDGross price for quantities from 3 pcs - 18.41 USD
Net price for quantities from 10 pcs - 17.00 USDGross price for quantities from 10 pcs - 17.00 USD
Net price for quantities from 20 pcs - 15.40 USDGross price for quantities from 20 pcs - 15.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.