+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

RC1604A-YHY-ESX

Display: LCD; alphanumeric; STN Positive; 16x4; yellow-green; LED

Manufacturer: RAYSTAR OPTRONICS

Manufacturer part number:
RC1604A-YHY-ESX
TME Symbol:
RC1604A-YHY-ESX

Specification

Manufacturer
RAYSTAR OPTRONICS
Type of display
LCD
Kind of display
alphanumeric
Display technology
STN Positive
Number of characters (columns x lines)
16x4
Backgr. colour
yellow-green
Dimensions
87x60x13.6mm
Window dimensions (H x W)
62x26mm
Illumination
LED
Backlight colour
yellow-green
Kind of controller
ST7066U
Character width
2.95mm
Digit height
4.75mm
Number of pins
16
Connector pinout layout
1x16
Contacts pitch
2.54mm
Supported character set
English, Europe
Supply voltage
  • 4.5...5.5V DC
Gross weight55.58 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: LCD alphanumeric displays RAYSTAR OPTRONICS,
*
RC1604A-YHY-ESX
197 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 11.64 USDGross price for quantities from 1 pcs - 11.64 USD
Net price for quantities from 3 pcs - 11.15 USDGross price for quantities from 3 pcs - 11.15 USD
Net price for quantities from 9 pcs - 10.45 USDGross price for quantities from 9 pcs - 10.45 USD
Net price for quantities from 27 pcs - 9.51 USDGross price for quantities from 27 pcs - 9.51 USD
Packaging method by the manufacturer:
Tray = 9 pcsCardboard = 36 pcs