+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

RC1701HP-MBUS4

Module: RF; UART; -107dBm; 2.8÷3.6VDC; 27dBm; SMD; 12.7x25.4x3.3mm


Manufacturer: RADIOCRAFTS

Manufacturer part number:
RC1701HP-MBUS4
TME Symbol:
RC1701HP-MBUS4

Specification

Manufacturer
RADIOCRAFTS
Type of communications module
RF
Interface
UART
Receiver sensitivity
-107dBm
Transmitter output power
27dBm
Mounting
SMD
Dimensions
12.7x25.4x3.3mm
Data transfer rate
19.2kbps
TX/RX supply current
403/31mA
Number of channels
10
Manufacturer series
M-bus wireless
Bandwidth
169MHz
Operating temperature
-30...85°C
Supply voltage
  • 2.8...3.6V DC
Gross weight2.042 g
Certificates
See other products in this category: RF modules RADIOCRAFTS,
See other products from this series.:
*
RC1701HP-MBUS4
9 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 54.19 USDGross price for quantities from 1 pcs - 54.19 USD
Net price for quantities from 3 pcs - 51.00 USDGross price for quantities from 3 pcs - 51.00 USD
Net price for quantities from 10 pcs - 49.11 USDGross price for quantities from 10 pcs - 49.11 USD