+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: RADIOCRAFTS
Manufacturer | RADIOCRAFTS | |
Type of communications module | RF | |
Kind of modulation | GFSK | |
Interface | UART | |
Receiver sensitivity | -118dBm | |
Transmitter output power | 27dBm | |
Mounting | SMD | |
Dimensions | 12.7x25.4x3.5mm | |
Data transfer rate | 100kbps | |
TX/RX supply current | 407/31mA | |
Number of channels | 10 | |
Range | 4km | |
Manufacturer series | RC232 | |
Communictions protocol | PTP | |
Bandwidth | 169MHz | |
Operating temperature | -30...85°C |