+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RC1701HP-TM

Module: RF; GFSK; UART; -118dBm; 2.8÷3.6VDC; 27dBm; SMD; 100kbps


Manufacturer: RADIOCRAFTS

Manufacturer part number:
RC1701HP-TM
TME Symbol:
RC1701HP-TM

Specification

Manufacturer
RADIOCRAFTS
Type of communications module
RF
Kind of modulation
GFSK
Interface
UART
Receiver sensitivity
-118dBm
Transmitter output power
27dBm
Mounting
SMD
Dimensions
12.7x25.4x3.7mm
Data transfer rate
100kbps
TX/RX supply current
407/31mA
Number of channels
10
Range
20km
Manufacturer series
Tinymesh
Bandwidth
169MHz
Operating temperature
-30...85°C
Supply voltage
  • 2.8...3.6V DC
Gross weight15 g
Certificates
See other products in this category: RF modules RADIOCRAFTS,
See other products from this series.:
*
RC1701HP-TM
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 43.51 USDGross price for quantities from 1 pcs - 43.51 USD