+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RC1780HP-TM

Module: RF; UART; -118dBm; 2.8÷5VDC; 27dBm; SMD; 100kbps; 407/31mA


Manufacturer: RADIOCRAFTS

Manufacturer part number:
RC1780HP-TM
TME Symbol:
RC1780HP-TM

Specification

Manufacturer
RADIOCRAFTS
Type of communications module
RF
Interface
UART
Receiver sensitivity
-118dBm
Transmitter output power
27dBm
Mounting
SMD
Dimensions
12.7x25.4x3.7mm
Data transfer rate
100kbps
TX/RX supply current
407/31mA
Number of channels
84
Range
5km
Manufacturer series
Tinymesh
Bandwidth
865...870MHz
Operating temperature
-30...85°C
Supply voltage
  • 2.8...5V DC
Gross weight15 g
Certificates
See other products in this category: RF modules RADIOCRAFTS,
See other products from this series.:
*
RC1780HP-TM
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 40.21 USDGross price for quantities from 1 pcs - 40.21 USD