+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RC1882CEF-IPM

Module: RF; ADC,GPIO,I2C,SPI,UART; -110dBm; 1.8÷3.8VDC; 14dBm; SMD


Manufacturer: RADIOCRAFTS

Manufacturer part number:
RC1882CEF-IPM
TME Symbol:
RC1882CEF-IPM

Specification

Manufacturer
RADIOCRAFTS
Type of communications module
RF
Receiver sensitivity
-110dBm
Transmitter output power
14dBm
Mounting
SMD
Dimensions
12.7x25.4x3.7mm
TX/RX supply current
25/6mA
Operating temperature
-40...85°C
Manufacturer series
RIIM
Communictions protocol
IEEE 802.15.4 g/e
Bandwidth
862...930MHz
Interface
  • ADC
  • GPIO
  • I2C
  • SPI
  • UART
Supply voltage
  • 1.8...3.8V DC
Gross weight2.032 g
Certificates
See other products in this category: RF modules RADIOCRAFTS,
See other products from this series.:
*
RC1882CEF-IPM
4 in TME stock
Net price for quantities from 1 pcs - 11.94 USDGross price for quantities from 1 pcs - 11.94 USD
Net price for quantities from 3 pcs - 11.54 USDGross price for quantities from 3 pcs - 11.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 10 pcs