+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RC1V227M10010VR

Capacitor: electrolytic; SMD; 220uF; 35VDC; Ø10x10mm; ±20%; 1000h


Manufacturer: SAMWHA

Manufacturer part number:
RC1V227M10010VR
TME Symbol:
RC1V227M10010VR

Specification

Manufacturer
SAMWHA
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
220µF
Operating voltage
35V DC
Body dimensions
Ø10x10mm
Tolerance
±20%
Service life
1000h
Operating temperature
-55...105°C
Height
10mm
Diameter
10mm
Gross weight1.143 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD electrolytic capacitors SAMWHA,
*
RC1V227M10010VR
2904 in TME stock
Net price for quantities from 5 pcs - 0.25 USDGross price for quantities from 5 pcs - 0.25 USD
Net price for quantities from 25 pcs - 0.18 USDGross price for quantities from 25 pcs - 0.18 USD
Net price for quantities from 100 pcs - 0.14 USDGross price for quantities from 100 pcs - 0.14 USD
Net price for quantities from 300 pcs - 0.13 USDGross price for quantities from 300 pcs - 0.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerReel = 500 pcs