+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RC3M-D

Connector: XLR; plug; male; 10A; PIN: 3; straight; for cable; 16AWG


Manufacturer: REAN

Manufacturer part number:
RC3M-D
TME Symbol:
RC3M-D

Specification

Manufacturer
REAN
Type of connector
XLR
Connector
plug
Kind of connector
male
Current rating
10A
Number of pins
3
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
soldering
Contact material
brass
Contact plating
silver plated
Enclosure material
zinc alloy
Wire size
16AWG
Cable external diameter
4...7mm
Wire cross-section
1.5mm2
Plating material
nickel
Gross weight2 g
Certificates
See other products in this category: XLR connectors REAN,
*
RC3M-D
0 in TME stock
Net price for quantities from 100 pcs - 1.39 USDGross price for quantities from 100 pcs - 1.39 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.