+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RC3M

Connector: XLR; plug; male; 10A; PIN: 3; straight; for cable; 16AWG


Manufacturer: REAN

Manufacturer part number:
RC3M
TME Symbol:
RC3M

Specification

Manufacturer
REAN
Type of connector
XLR
Connector
plug
Kind of connector
male
Current rating
10A
Number of pins
3
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
soldering
Contact material
brass
Contact plating
silver plated
Enclosure material
zinc alloy
Wire size
16AWG
Cable external diameter
4...7mm
Wire cross-section
1.5mm2
Plating material
nickel
Gross weight2 g
Certificates
See other products in this category: XLR connectors REAN,
*
RC3M
0 in TME stock
Net price for quantities from 1 pcs - 3.38 USDGross price for quantities from 1 pcs - 3.38 USD
Net price for quantities from 10 pcs - 3.16 USDGross price for quantities from 10 pcs - 3.16 USD
Net price for quantities from 50 pcs - 2.75 USDGross price for quantities from 50 pcs - 2.75 USD
Net price for quantities from 100 pcs - 2.54 USDGross price for quantities from 100 pcs - 2.54 USD
Net price for quantities from 200 pcs - 2.32 USDGross price for quantities from 200 pcs - 2.32 USD
Net price for quantities from 250 pcs - 2.25 USDGross price for quantities from 250 pcs - 2.25 USD
Net price for quantities from 500 pcs - 2.02 USDGross price for quantities from 500 pcs - 2.02 USD
Net price for quantities from 1000 pcs - 1.81 USDGross price for quantities from 1000 pcs - 1.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.