+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RC4002A-FHY-ESV

Display: LCD; alphanumeric; FSTN Positive; 40x2; 182x33.5x13.6mm

Manufacturer: RAYSTAR OPTRONICS

Manufacturer part number:
RC4002A-FHY-ESV
TME Symbol:
RC4002A-FHY-ESV

Specification

Manufacturer
RAYSTAR OPTRONICS
Type of display
LCD
Kind of display
alphanumeric
Display technology
FSTN Positive
Number of characters (columns x lines)
40x2
Dimensions
182x33.5x13.6mm
Window dimensions (H x W)
154.4x16.5mm
Illumination
LED
Backlight colour
yellow
Kind of controller
ST7066
Number of pins
16
Connector pinout layout
2x8
Contacts pitch
2.54mm
Gross weight95.65 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: LCD alphanumeric displays RAYSTAR OPTRONICS,
*
RC4002A-FHY-ESV
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order