+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RC4004A-FHW-CSX

Display: LCD; alphanumeric; FSTN Positive; 40x4; grey; LED; PIN: 16

Manufacturer: RAYSTAR OPTRONICS

Manufacturer part number:
RC4004A-FHW-CSX
TME Symbol:
RC4004A-FHW-CSX

Specification

Manufacturer
RAYSTAR OPTRONICS
Type of display
LCD
Kind of display
alphanumeric
Display technology
FSTN Positive
Number of characters (columns x lines)
40x4
Backgr. colour
grey
Dimensions
190x54x13.6mm
Window dimensions (H x W)
147x29.5mm
Illumination
LED
Backlight colour
white
Kind of controller
ST7066U
Character width
2.78mm
Digit height
4.89mm
Number of pins
16
Connector pinout layout
2x8
Contacts pitch
2.54mm
Supported character set
Cyrillic, English
Supply voltage
  • 4.5...5.5V DC
Gross weight124.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: LCD alphanumeric displays RAYSTAR OPTRONICS,
*
RC4004A-FHW-CSX
0 in TME stock
Net price for quantities from 1 pcs - 26.21 USDGross price for quantities from 1 pcs - 26.21 USD
Net price for quantities from 3 pcs - 23.00 USDGross price for quantities from 3 pcs - 23.00 USD
Net price for quantities from 12 pcs - 20.40 USDGross price for quantities from 12 pcs - 20.40 USD
Net price for quantities from 20 pcs - 18.81 USDGross price for quantities from 20 pcs - 18.81 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTray = 4 pcs