+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RC5FDL

Connector: XLR; socket; female; 7.5A; PIN: 5; straight; soldering


Manufacturer: REAN

Manufacturer part number:
RC5FDL
TME Symbol:
RC5FDL

Specification

Manufacturer
REAN
Type of connector
XLR
Connector
socket
Kind of connector
female
Current rating
7.5A
Number of pins
5
Spatial orientation
straight
Mechanical mounting
flange (2 holes), for panel mounting
Electrical mounting
soldering
Contact material
bronze
Contact plating
tinned
Enclosure material
zinc alloy
Plating material
nickel
Gross weight2 g
Certificates
See other products in this category: XLR connectors REAN,
*
RC5FDL
0 in TME stock
Net price for quantities from 1 pcs - 5.85 USDGross price for quantities from 1 pcs - 5.85 USD
Net price for quantities from 10 pcs - 5.00 USDGross price for quantities from 10 pcs - 5.00 USD
Net price for quantities from 100 pcs - 2.89 USDGross price for quantities from 100 pcs - 2.89 USD
Net price for quantities from 250 pcs - 2.78 USDGross price for quantities from 250 pcs - 2.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.