+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RC5FR

Connector: XLR; plug; female; 7.5A; PIN: 5; angled; for cable; 16AWG


Manufacturer: REAN

Manufacturer part number:
RC5FR
TME Symbol:
RC5FR

Specification

Manufacturer
REAN
Type of connector
XLR
Connector
plug
Kind of connector
female
Current rating
7.5A
Number of pins
5
Spatial orientation
angled
Mechanical mounting
for cable
Electrical mounting
soldering
Contact material
bronze
Contact plating
silver plated
Enclosure material
zinc alloy
Wire size
16AWG
Cable external diameter
4...7mm
Wire cross-section
1.5mm2
Plating material
nickel
Gross weight2 g
Certificates
See other products in this category: XLR connectors REAN,
*
RC5FR
0 in TME stock
Net price for quantities from 50 pcs - 7.44 USDGross price for quantities from 50 pcs - 7.44 USD
Net price for quantities from 100 pcs - 6.93 USDGross price for quantities from 100 pcs - 6.93 USD
Net price for quantities from 250 pcs - 6.60 USDGross price for quantities from 250 pcs - 6.60 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.