+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RC7120

Module: LTE; 4G; LGA; SMD; 22x23x2.5mm; ADC,GPIO,UART,USB


Manufacturer: SIERRA WIRELESS

Manufacturer part number:
RC7120
TME Symbol:
RC7120

Specification

Manufacturer
SIERRA WIRELESS
Type of communications module
LTE
Standard
4G
Case
LGA
Mounting
SMD
Dimensions
22x23x2.5mm
Operating temperature
-40...85°C
Interface
  • ADC
  • GPIO
  • UART
  • USB
Gross weight2.94 g
See other products in this category: M2M (GPRS/LTE/5G) modules SIERRA WIRELESS,
*
RC7120
5 in TME stock
Net price for quantities from 1 pcs - 23.10 USDGross price for quantities from 1 pcs - 23.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts