+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RCA1913F2ABLKBLKNN

ROCKER; SPDT; ON-ON; 16A/125VAC; black; IP68; RCA1913; Body: black

Manufacturer: E-SWITCH

Manufacturer part number:
RCA1913F2ABLKBLKNN
TME Symbol:
RCA1913F2ABLKBLKNN

Specification

Manufacturer
E-SWITCH
Type of switch
ROCKER
Contacts configuration
SPDT
Switching method
ON-ON
AC contacts rating @R
16A / 125V AC
Key button colour
black
IP rating
IP68
Manufacturer series
RCA1913
Body colour
black
Leads
connectors FASTON
Mounting hole dimensions
19.2x13mm
Button marking
blank
Shape
rectangular
Mounting
on panel, SNAP-IN
Operating temperature
0...55°C
Gross weight1.32 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rocker Switches E-SWITCH,
See other products from this series.:
*
RCA1913F2ABLKBLKNN
0 in TME stock
Net price for quantities from 1350 pcs - 2.11 USDGross price for quantities from 1350 pcs - 2.11 USD
No. of pieces (Multiplicity: 45)
Minimum order quantity: 1 350.
Multiplicity: 45.