+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

RCD-24-0.30

Converter: DC/DC; Uin: 4.5÷36VDC; Uout: 2÷35VDC; Iout: 300mA; PCB


Manufacturer: RECOM

Manufacturer part number:
RCD-24-0.30
TME Symbol:
RCD-24-0.30

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Input voltage
4.5...36V DC
Output voltage
2...35V DC
Output current
0.3A
Mounting
PCB
Manufacturer series
RCD-24
Body dimensions
22.1x12.6x8.5mm
Efficiency
96%
Operating temperature
-40...85°C
Protection
short circuit protection SCP
Number of outputs
1
Application
LED
Dimensions
Gross weight4.36 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RCD-24-0.30
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 12.30 USDGross price for quantities from 1 pcs - 12.30 USD
Net price for quantities from 39 pcs - 11.56 USDGross price for quantities from 39 pcs - 11.56 USD
Packaging method by the manufacturer:
Tube = 39 pcs