+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RCD-24-0.35/PL/A-R

Converter: DC/DC; Uin: 4.5÷36VDC; Uout: 2÷35VDC; Iout: 350mA; SMT


Manufacturer: RECOM

Manufacturer part number:
RCD-24-0.35/PL/A-R
TME Symbol:
RCD-24-0.35/PL/A-R

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Input voltage
4.5...36V DC
Output voltage
2...35V DC
Output current
0.35A
Mounting
SMT
Manufacturer series
RCD-24/PL
Body dimensions
31x11.4x6.6mm
Efficiency
96%
Operating temperature
-40...85°C
Protection
short circuit protection SCP
Number of outputs
1
Application
LED
Additional functions
PWM controlled dimming function
Dimensions
Gross weight1.9 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RCD-24-0.35/PL/A-R
0 in TME stock
Net price for quantities from 400 pcs - 11.61 USDGross price for quantities from 400 pcs - 11.61 USD
No. of pieces (Multiplicity: 400)
Minimum order quantity: 400.
Multiplicity: 400.