+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RCD-24-1.20/W

Converter: DC/DC; Uin: 6÷36VDC; Uout: 3÷31VDC; Iout: 1200mA; cables

Manufacturer: RECOM

Manufacturer part number:
RCD-24-1.20/W
TME Symbol:
RCD-24-1.20/W

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Input voltage
6...36V DC
Output voltage
3...31V DC
Output current
1.2A
Mounting
cables
Manufacturer series
RCD-24
Body dimensions
22.1x12.6x8.5mm
Efficiency
96%
Operating temperature
-40...65°C
Protection
short circuit protection SCP
Number of outputs
1
Application
LED
Dimensions
Gross weight6.4 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RCD-24-1.20/W
0 in TME stock
Net price for quantities from 1 pcs - 22.92 USDGross price for quantities from 1 pcs - 22.92 USD
Net price for quantities from 3 pcs - 22.00 USDGross price for quantities from 3 pcs - 22.00 USD
Net price for quantities from 10 pcs - 20.94 USDGross price for quantities from 10 pcs - 20.94 USD
Net price for quantities from 25 pcs - 20.02 USDGross price for quantities from 25 pcs - 20.02 USD
Net price for quantities from 50 pcs - 19.26 USDGross price for quantities from 50 pcs - 19.26 USD
No. of pieces (Multiplicity: 1)