+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RCEC72A225K3DBH03A

Capacitor: ceramic; 2.2uF; 100V; X7S; ±10%; THT; 2.5mm; 5.5x5x4mm

Manufacturer: MURATA

Manufacturer part number:
RCEC72A225K3DBH03A
TME Symbol:
RCEC72A225K3DBH03A

Specification

Manufacturer
MURATA
Type of capacitor
ceramic
Capacitance
2.2µF
Operating voltage
100V
Dielectric
X7S
Tolerance
±10%
Mounting
THT
Terminal pitch
2.5mm
Manufacturer series
RCE
Body dimensions
5.5x5x4mm
Operating temperature
-55...125°C
Gross weight0.001 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MLCC THT capacitors MURATA,
See other products from this series.:
*
RCEC72A225K3DBH03A
0 in TME stock
Net price for quantities from 1500 pcs - 0.47 USDGross price for quantities from 1500 pcs - 0.47 USD
Net price for quantities from 3000 pcs - 0.44 USDGross price for quantities from 3000 pcs - 0.44 USD
Net price for quantities from 4500 pcs - 0.43 USDGross price for quantities from 4500 pcs - 0.43 USD
Net price for quantities from 9000 pcs - 0.42 USDGross price for quantities from 9000 pcs - 0.42 USD
Net price for quantities from 30000 pcs - 0.39 USDGross price for quantities from 30000 pcs - 0.39 USD
No. of pieces (Multiplicity: 1 500)
Hardly available product