+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RCER71E225K2A2H03B

Capacitor: ceramic; 2.2uF; 25V; X7R; ±10%; THT; 2.5mm; 5.5x4x3.15mm


Manufacturer: MURATA

Manufacturer part number:
RCER71E225K2A2H03B
TME Symbol:
RCER71E225K2A2H03B

Specification

Manufacturer
MURATA
Type of capacitor
ceramic
Capacitance
2.2µF
Operating voltage
25V
Dielectric
X7R
Tolerance
±10%
Mounting
THT
Terminal pitch
2.5mm
Manufacturer series
RCE
Body dimensions
5.5x4x3.15mm
Operating temperature
-55...125°C
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MLCC THT capacitors MURATA,
See other products from this series.:
*
RCER71E225K2A2H03B
0 in TME stock
Net price for quantities from 500 pcs - 0.16 USDGross price for quantities from 500 pcs - 0.16 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.
Hardly available product