+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RCF2D 4.0

Contact; female; gold-plated; 4mm2; turned contacts; 16A


Manufacturer: ILME

Manufacturer part number:
RCF2D 4.0
TME Symbol:
RCF2D4.0

Specification

Manufacturer
ILME
Type of connector
HDC
Connector
contact
Kind of connector
female
Contact plating
gold-plated
Wire cross-section
4mm2
Connector variant
turned contacts
Current rating
16A
Gross weight1.6 g
Certificates
EAN code8015747255301
See other products in this category: ILME connectors ILME,
*
RCF2D 4.0
0 in TME stock
Net price for quantities from 400 pcs - 3.57 USDGross price for quantities from 400 pcs - 3.57 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 400.
Multiplicity: 50.