+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RCJ9FI-V-0

Connector: XLR; socket; PIN: 3; silver plated; soldering


Manufacturer: REAN

Manufacturer part number:
RCJ9FI-V-0
TME Symbol:
RCJ9FI-V-0

Specification

Manufacturer
REAN
Type of connector
XLR
Connector
socket
Number of pins
3
Contact plating
silver plated
Electrical mounting
soldering
Gross weight2 g
Certificates
See other products in this category: AV adapters REAN,
*
RCJ9FI-V-0
0 in TME stock
Net price for quantities from 100 pcs - 2.11 USDGross price for quantities from 100 pcs - 2.11 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.