+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

RCL-100

Decade box: resistance; 1÷9999999Ω; Number of ranges: 7; ±1%


Manufacturer: COBI ELECTRONIC

Manufacturer part number:
RCL-100
TME Symbol:
RCL-100

Specification

Manufacturer
COBI ELECTRONIC
Type of decade box
resistance
Range of values
1...9999999Ω
Number of ranges
7
Tolerance
±1%
Resolution
1Ω
Mechanical durability
200000 cycles
Measuring instrument features
safe connection socket Ø4mm
Body dimensions
79x89x52mm
Gross weight132.39 g

WATCH VIDEO

See other products in this category: Decades COBI ELECTRONIC,
*
RCL-100
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 117.70 USDGross price for quantities from 1 pcs - 117.70 USD