+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RCL-200

Decade box: capacitance; Number of ranges: 7; 1pF÷9999999pF; 100V


Manufacturer: COBI ELECTRONIC

Manufacturer part number:
RCL-200
TME Symbol:
RCL-200

Specification

Manufacturer
COBI ELECTRONIC
Type of decade box
capacitance
Number of ranges
7
Capacity range
1pF...9999999pF
Max. operating voltage
100V
Tolerance
±5%
Resolution
1pF
Mechanical durability
200000 cycles
Measuring instrument features
safe connection socket Ø4mm
Body dimensions
79x89x52mm
Gross weight132 g

WATCH VIDEO

See other products in this category: Decades COBI ELECTRONIC,
*
RCL-200
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 119.70 USDGross price for quantities from 1 pcs - 119.70 USD