+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RCL-400

Decade box: inductance; 1÷999mH; Number of ranges: 3; ±5%

Manufacturer: COBI ELECTRONIC

Manufacturer part number:
RCL-400
TME Symbol:
RCL-400

Specification

Manufacturer
COBI ELECTRONIC
Type of decade box
inductance
Range of values
1...999mH
Number of ranges
3
Tolerance
±5%
Resolution
1mH
Mechanical durability
200000 cycles
Measuring instrument features
safe connection socket Ø4mm
Body dimensions
79x89x52mm
Gross weight166.3 g

WATCH VIDEO

See other products in this category: Decades COBI ELECTRONIC
*
RCL-400
Product withdrawn from the offer
Use the specification table below to search for similar products