+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RCLAMP0502A.TCT

Diode: TVS array; 6V; 3A; 50W; bidirectional; ESD; SOT666; Ch: 2


Manufacturer: SEMTECH

Manufacturer part number:
RCLAMP0502A.TCT
TME Symbol:
RCLAMP0502A.TCT

Specification

Manufacturer
SEMTECH
Type of diode
TVS array
Breakdown voltage
6V
Max. forward impulse current
3A
Peak pulse power dissipation
50W
Semiconductor structure
bidirectional
Version
ESD
Mounting
SMD
Case
SOT666
Max. off-state voltage
5V
Number of channels
2
Technology
RailClamp®
Application
Ethernet
Kind of package
reel, tape
Gross weight0.016 g
Certificates

WATCH VIDEO

See other products in this category: Protection diodes - arrays SEMTECH,
*
RCLAMP0502A.TCT
20843 in TME stock
Net price for quantities from 1 pcs - 1.11 USDGross price for quantities from 1 pcs - 1.11 USD
Net price for quantities from 10 pcs - 0.75 USDGross price for quantities from 10 pcs - 0.75 USD
Net price for quantities from 75 pcs - 0.55 USDGross price for quantities from 75 pcs - 0.55 USD
Net price for quantities from 100 pcs - 0.52 USDGross price for quantities from 100 pcs - 0.52 USD
Net price for quantities from 500 pcs - 0.42 USDGross price for quantities from 500 pcs - 0.42 USD
Net price for quantities from 1000 pcs - 0.39 USDGross price for quantities from 1000 pcs - 0.39 USD
Net price for quantities from 3000 pcs - 0.35 USDGross price for quantities from 3000 pcs - 0.35 USD
Net price for quantities from 6000 pcs - 0.32 USDGross price for quantities from 6000 pcs - 0.32 USD
Net price for quantities from 9000 pcs - 0.31 USDGross price for quantities from 9000 pcs - 0.31 USD
Net price for quantities from 21000 pcs - 0.29 USDGross price for quantities from 21000 pcs - 0.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcsCardboard = 30 000 pcs