+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RCLAMP2431T.TCT

Diode: TVS; ESD; 100W; 26.7÷36V; 2A; bidirectional; SLP1006P2T

Manufacturer: SEMTECH

Manufacturer part number:
RCLAMP2431T.TCT
TME Symbol:
RCLAMP2431T.TCT

Specification

Manufacturer
SEMTECH
Type of diode
TVS
Version
ESD
Peak pulse power dissipation
0.1kW
Max. off-state voltage
24V
Breakdown voltage
26.7...36V
Max. forward impulse current
2A
Semiconductor structure
bidirectional
Case
SLP1006P2T
Mounting
SMD
Technology
RailClamp®
Kind of package
reel, tape
Gross weight0.001 g
Certificates
See other products in this category: Bidirectional TVS SMD diodes SEMTECH,
*
RCLAMP2431T.TCT
0 in TME stock
Net price for quantities from 1 pcs - 1.21 USDGross price for quantities from 1 pcs - 1.21 USD
Net price for quantities from 10 pcs - 0.73 USDGross price for quantities from 10 pcs - 0.73 USD
Net price for quantities from 100 pcs - 0.50 USDGross price for quantities from 100 pcs - 0.50 USD
Net price for quantities from 250 pcs - 0.44 USDGross price for quantities from 250 pcs - 0.44 USD
Net price for quantities from 500 pcs - 0.41 USDGross price for quantities from 500 pcs - 0.41 USD
Net price for quantities from 1000 pcs - 0.39 USDGross price for quantities from 1000 pcs - 0.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.