+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RCLAMP3304NATCT

Diode: TVS array; 3.5V; 25A; 450W; unidirectional; ESD; SLP2626P10

Manufacturer: SEMTECH

Manufacturer part number:
RCLAMP3304NATCT
TME Symbol:
RCLAMP3304NATCT

Specification

Manufacturer
SEMTECH
Type of diode
TVS array
Breakdown voltage
3.5V
Max. forward impulse current
25A
Peak pulse power dissipation
0.45kW
Semiconductor structure
unidirectional
Version
ESD
Mounting
SMD
Case
SLP2626P10
Max. off-state voltage
3.3V
Number of channels
4
Technology
RailClamp®
Kind of package
reel, tape
Gross weight0.038 g
Certificates

WATCH VIDEO

See other products in this category: Protection diodes - arrays SEMTECH,
*
RCLAMP3304NATCT
555 in TME stock
Net price for quantities from 1 pcs - 1.80 USDGross price for quantities from 1 pcs - 1.80 USD
Net price for quantities from 10 pcs - 1.16 USDGross price for quantities from 10 pcs - 1.16 USD
Net price for quantities from 100 pcs - 0.93 USDGross price for quantities from 100 pcs - 0.93 USD
Net price for quantities from 250 pcs - 0.86 USDGross price for quantities from 250 pcs - 0.86 USD
Net price for quantities from 300 pcs - 0.84 USDGross price for quantities from 300 pcs - 0.84 USD
Net price for quantities from 500 pcs - 0.80 USDGross price for quantities from 500 pcs - 0.80 USD
Net price for quantities from 1000 pcs - 0.76 USDGross price for quantities from 1000 pcs - 0.76 USD
Net price for quantities from 3000 pcs - 0.69 USDGross price for quantities from 3000 pcs - 0.69 USD
Net price for quantities from 6000 pcs - 0.64 USDGross price for quantities from 6000 pcs - 0.64 USD
Net price for quantities from 9000 pcs - 0.62 USDGross price for quantities from 9000 pcs - 0.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs