+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RCLAMP3331ZATFT

Diode: TVS; ESD; 30W; 5.5V; 4A; bidirectional; SLP0603P2x3F; Ch: 1


Manufacturer: SEMTECH

Manufacturer part number:
RCLAMP3331ZATFT
TME Symbol:
RCLAMP3331ZATFT

Specification

Manufacturer
SEMTECH
Type of diode
TVS
Version
ESD
Peak pulse power dissipation
30W
Max. off-state voltage
3.3V
Breakdown voltage
5.5V
Max. forward impulse current
4A
Semiconductor structure
bidirectional
Case
SLP0603P2x3F
Mounting
SMD
Leakage current
50nA
Technology
RailClamp®
Number of channels
1
Kind of package
reel, tape
Gross weight0.01 g
Certificates
See other products in this category: Bidirectional TVS SMD diodes SEMTECH,
*
RCLAMP3331ZATFT
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.91 USDGross price for quantities from 1 pcs - 0.91 USD
Net price for quantities from 10 pcs - 0.56 USDGross price for quantities from 10 pcs - 0.56 USD
Net price for quantities from 100 pcs - 0.37 USDGross price for quantities from 100 pcs - 0.37 USD
Net price for quantities from 500 pcs - 0.29 USDGross price for quantities from 500 pcs - 0.29 USD
Net price for quantities from 1000 pcs - 0.28 USDGross price for quantities from 1000 pcs - 0.28 USD