+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RCP-080-T

Guard; plastic; 80x80mm; screw; with EMI shielding,with filter

Manufacturer: RICHCO

Manufacturer part number:
RCP-080-T
TME Symbol:
RCP-08

Specification

Manufacturer
RICHCO
Type of fan accessory
guard
Material
plastic
Fan dimensions
80x80mm
Mounting
screw
A dimension
81mm
B dimension
5.6mm
C dimension
71.4mm
D dimension
86mm
E dimension
12.6mm
Kit contents
  • with EMI shielding
  • with filter
Dimensions
Design
Gross weight38.76 g
Certificates
See other products in this category: Guards RICHCO,
*
RCP-080-T
947 in TME stock
Net price for quantities from 1 pcs - 4.91 USDGross price for quantities from 1 pcs - 4.91 USD
Net price for quantities from 5 pcs - 4.47 USDGross price for quantities from 5 pcs - 4.47 USD
Net price for quantities from 10 pcs - 4.17 USDGross price for quantities from 10 pcs - 4.17 USD
Net price for quantities from 20 pcs - 3.85 USDGross price for quantities from 20 pcs - 3.85 USD
Net price for quantities from 30 pcs - 3.71 USDGross price for quantities from 30 pcs - 3.71 USD
Net price for quantities from 50 pcs - 3.61 USDGross price for quantities from 50 pcs - 3.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcsBag = 10 pcs