+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RCP-QD4

Tip; special; 11.43x13.97mm; 471°C; for soldering station,PLCC32

Manufacturer: METCAL

Manufacturer part number:
RCP-QD4
TME Symbol:
RCP-QD4

Specification

Manufacturer
METCAL
Type of tip
with heating element
Tip shape
special
Tip dimensions
11.43x13.97mm
Tip temperature
471°C
Related items
MFR-1110, MFR-1350, MFR-1351, MFR-2210, MFR-2211, MFR-2241, MFR-H1-SC2
Technology
SmartHeat®
Applications of soldering equipment
  • for soldering station
  • PLCC32
Gross weight11 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Soldering tips METCAL,
*
RCP-QD4
0 in TME stock
Net price for quantities from 1 pcs - 87.71 USDGross price for quantities from 1 pcs - 87.71 USD
No. of pieces (Multiplicity: 1)