+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

41200309

Enclosure: wall mounting; X: 213mm; Y: 185mm; Z: 104.5mm; ABS; grey


Manufacturer: BOPLA

Manufacturer part number:
41200309
TME Symbol:
RCP2000

Specification

Manufacturer
BOPLA
Type of enclosure
wall mounting
Dimension X
213mm
Dimension Y
185mm
Dimension Z
104.5mm
Manufacturer series
RegloCard-Plus
Enclosure material
ABS
Cover material
polycarbonate
Body colour
grey
Cover colour
transparent
IP rating
IP65
Dimensions
Gross weight657.1 g
Certificates
EAN code4049505029556
See other products in this category: Wall Mounting Enclosures BOPLA,
See other products from this series.:
*
41200309
0 in TME stock
Net price for quantities from 1 pcs - 64.91 USDGross price for quantities from 1 pcs - 64.91 USD
Net price for quantities from 5 pcs - 61.45 USDGross price for quantities from 5 pcs - 61.45 USD
Net price for quantities from 25 pcs - 58.42 USDGross price for quantities from 25 pcs - 58.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.