+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RCQ50110S24

Converter: DC/DC; 50W; Uin: 66÷160VDC; Uout: 24VDC; Iout: 2.08A; THT


Manufacturer: XP POWER

Manufacturer part number:
RCQ50110S24
TME Symbol:
RCQ50110S24

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
50W
Input voltage
66...160V DC
Output voltage
24V DC
Output current
2.08A
Mounting
THT
Manufacturer series
RCQ
Body dimensions
57.9x36.8x12.7mm
Efficiency
91%
Operating temperature
-40...105°C
Switching frequency
320kHz
Protection
anti-overload OPP, short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
1
Dimensions
Gross weight61 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
RCQ50110S24
0 in TME stock
Net price for quantities from 1 pcs - 133.31 USDGross price for quantities from 1 pcs - 133.31 USD
Net price for quantities from 5 pcs - 117.01 USDGross price for quantities from 5 pcs - 117.01 USD
Net price for quantities from 10 pcs - 105.91 USDGross price for quantities from 10 pcs - 105.91 USD
Net price for quantities from 20 pcs - 100.73 USDGross price for quantities from 20 pcs - 100.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.